
U238-000-1 | |
|---|---|
DigiKey Part Number | TL1196-ND |
Manufacturer | |
Manufacturer Product Number | U238-000-1 |
Description | IDE/SATA USB TO SERIAL/IDE |
Customer Reference | |
Detailed Description | IDE, SATA USB to Serial, IDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Serial, IDE | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | 40 Pos Socket, 22 Pin (Power Socket) Female | |
Interface | IDE, SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply, Power Cable, USB - B 2.0 Male to USB - A 2.0 Male Cable |





