
U050-07N-OTG | |
|---|---|
DigiKey Part Number | U050-07N-OTG-ND |
Manufacturer | |
Manufacturer Product Number | U050-07N-OTG |
Description | CBL A PLG -2 MCR B PL ON-THE-GO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male with Micro B Male to Micro B Male 0.58' (178.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.58' (178.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Combo Cable, Data Transfer and Charge |

