Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 5kVA / 5000W 120V, 208V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU5KRT3UTF

DigiKey Part Number
95-SU5KRT3UTF-ND
Manufacturer
Manufacturer Product Number
SU5KRT3UTF
Description
208V 5000VA 5000W ON-LINE UPS, U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater, Network, Single Phase 5kVA / 5000W 120V, 208V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
208VAC
Applications
Desktop, Home Theater, Network, Single Phase
Form
Rackmount
Power - Rated
5kVA / 5000W
AC Outlets
16 (UPS)
Backup Time - Max Load
5 minutes
Media Lines Protected
RS-232
Voltage - Output
120V, 208V
Input Connector
NEMA L6-30P, Hardwired
Output Connector
Hardwired, NEMA L5-20R (12), NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Approval Agency
CE, CSA, FCC, UL
Size / Dimension
30.000" L x 17.500" W (762.00mm x 444.50mm)
Height
8.750" (222.25mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8,141.88000$8,141.88
Manufacturers Standard Package
Unit Price without GST:$8,141.88000
Unit Price with GST:$8,956.06800