
SRH452446W | |
---|---|
DigiKey Part Number | 95-SRH452446W-ND |
Manufacturer | |
Manufacturer Product Number | SRH452446W |
Description | EATON SMARTRACK 45U DEEP STANDAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.238" L x 23.622" W x 84.758" H (1250.65mm x 600.00mm x 2152.85mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.238" L x 23.622" W x 84.758" H (1250.65mm x 600.00mm x 2152.85mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,735.87000 | $5,735.87 |
Unit Price without GST: | $5,735.87000 |
---|---|
Unit Price with GST: | $6,309.45700 |