
SMART3000VSTAA | |
---|---|
DigiKey Part Number | SMART3000VSTAA-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000VSTAA |
Description | UPS SMARTPRO 3.0KVA 2250W 10OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2.25kW 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2.25kW | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15R (7), NEMA 5-15/20R (2), NEMA L5-30R (1) | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.008" L x 9.213" W (305.00mm x 234.00mm) | |
Height | 14.213" (361.00mm) |