
P116-000-HDSC2 | |
---|---|
DigiKey Part Number | TL1569-ND |
Manufacturer | Eaton Tripp Lite |
Manufacturer Product Number | P116-000-HDSC2 |
Description | COMPONENT VGA W RCA STEREO AUDIO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | VGA to HDMI | |
Convert From (Adapter End) | D-Sub HD15 Female, RCA Female (2) | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |