
P058-02M-EU | |
|---|---|
DigiKey Part Number | 95-P058-02M-EU-ND |
Manufacturer | |
Manufacturer Product Number | P058-02M-EU |
Description | P058-02M-EU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black CEE 7/7 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.58000 | $42.58 |
| Unit Price without GST: | $42.58000 |
|---|---|
| Unit Price with GST: | $46.83800 |

