
P037-003 | |
|---|---|
DigiKey Part Number | 95-P037-003-ND |
Manufacturer | |
Manufacturer Product Number | P037-003 |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.29000 | $28.29 |
| 10 | $24.03700 | $240.37 |
| 25 | $22.53120 | $563.28 |
| 50 | $21.45620 | $1,072.81 |
| 100 | $20.43250 | $2,043.25 |
| 250 | $19.15448 | $4,788.62 |
| 500 | $18.67320 | $9,336.60 |
| Unit Price without GST: | $28.29000 |
|---|---|
| Unit Price with GST: | $31.11900 |

