
P037-002-ABL | |
|---|---|
DigiKey Part Number | 95-P037-002-ABL-ND |
Manufacturer | |
Manufacturer Product Number | P037-002-ABL |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 14 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 2.00' (609.6mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C21 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.81000 | $21.81 |
| 10 | $18.53200 | $185.32 |
| 25 | $17.37200 | $434.30 |
| 50 | $16.54240 | $827.12 |
| 100 | $15.75320 | $1,575.32 |
| 250 | $14.76764 | $3,691.91 |
| 500 | $14.06356 | $7,031.78 |
| 1,000 | $14.05040 | $14,050.40 |
| Unit Price without GST: | $21.81000 |
|---|---|
| Unit Price with GST: | $23.99100 |

