
NM12-6A1-03M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A1-03M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A1-03M-BL |
Description | CIRC CBL 8POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Eaton Tripp Lite | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation X | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.86000 | $148.86 |
| 10 | $126.54400 | $1,265.44 |
| 25 | $118.62800 | $2,965.70 |
| 50 | $112.97240 | $5,648.62 |
| 100 | $107.58840 | $10,758.84 |
| Unit Price without GST: | $148.86000 |
|---|---|
| Unit Price with GST: | $163.74600 |

