Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N846D-05M-16AMG | |
|---|---|
DigiKey Part Number | 95-N846D-05M-16AMG-ND |
Manufacturer | |
Manufacturer Product Number | N846D-05M-16AMG |
Description | FIBER OPTIC CBL MTP-MTP MULT 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM4 | |
Ratings | OFNP | |
Bend Radius | 10mm | |
Color - Cable | Magenta | |
Color - Connectors | Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $444.06500 | $4,440.65 |
| Unit Price without GST: | $444.06500 |
|---|---|
| Unit Price with GST: | $488.47150 |







