
N844-01M-8LC-PT | |
|---|---|
DigiKey Part Number | N844-01M-8LC-PT-ND |
Manufacturer | |
Manufacturer Product Number | N844-01M-8LC-PT |
Description | FIBER OPTIC CBL LC-MTP DUPLEX 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (8) To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex (8) | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | Plenum, Pull Tab | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Beige, Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.09000 | $330.09 |
| Unit Price without GST: | $330.09000 |
|---|---|
| Unit Price with GST: | $363.09900 |

