Image for N821-04M-MG-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N821-04M-MG-T

DigiKey Part Number
N821-04M-MG-T-ND
Manufacturer
Manufacturer Product Number
N821-04M-MG-T
Description
10 GB DUPLEX MULTIMODE 50/125 OM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
13.1' (4.0m)
Type
Multimode, Duplex, OM4
Ratings
LSZH
Bend Radius
-
Color - Cable
Magenta
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 293
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$87.77000$87.77
Manufacturers Standard Package
Unit Price without GST:$87.77000
Unit Price with GST:$96.54700