
N392B-10M-3X8AP | |
---|---|
DigiKey Part Number | 95-N392B-10M-3X8AP-ND |
Manufacturer | |
Manufacturer Product Number | N392B-10M-3X8AP |
Description | 40/100G SINGLEMODE 9/125 OS2 FIB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP (3) To MTP (3) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MTP (3) | |
2nd Connector | MTP (3) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Black, Green | |
Insertion Loss | 0.70dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,096.96000 | $1,096.96 |
Unit Price without GST: | $1,096.96000 |
---|---|
Unit Price with GST: | $1,206.65600 |