
N318-07M | |
|---|---|
DigiKey Part Number | TL2116-ND |
Manufacturer | |
Manufacturer Product Number | N318-07M |
Description | FIBER OPTIC CBL LC-ST DUPLEX 7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 23.0' (7.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector ST (2) | Color - Connectors Beige, Black, Red |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.87000 | $40.87 |
| 10 | $34.74000 | $347.40 |
| 25 | $32.56560 | $814.14 |
| 50 | $31.01200 | $1,550.60 |
| 100 | $29.53280 | $2,953.28 |
| 250 | $27.93704 | $6,984.26 |
| Unit Price without GST: | $40.87000 |
|---|---|
| Unit Price with GST: | $44.95700 |

