Cable Fiber Optic ST (2) To ST (2) 62.5/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N302-06M

DigiKey Part Number
N302-06M-ND
Manufacturer
Manufacturer Product Number
N302-06M
Description
FIBER OPTIC CBL ST-ST DUPLEX 6M
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
19.7' (6.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.