
N272L-F07M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F07M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F07M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.94000 | $90.94 |
| 10 | $77.30200 | $773.02 |
| 25 | $72.46520 | $1,811.63 |
| 50 | $69.00980 | $3,450.49 |
| 100 | $65.71990 | $6,571.99 |
| Unit Price without GST: | $90.94000 |
|---|---|
| Unit Price with GST: | $100.03400 |

