
N262-012-AQ | |
|---|---|
DigiKey Part Number | 95-N262-012-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-012-AQ |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.60000 | $33.60 |
| 10 | $28.56100 | $285.61 |
| 25 | $26.77280 | $669.32 |
| 50 | $25.49520 | $1,274.76 |
| 100 | $24.27910 | $2,427.91 |
| 250 | $22.76048 | $5,690.12 |
| 500 | $22.54980 | $11,274.90 |
| Unit Price without GST: | $33.60000 |
|---|---|
| Unit Price with GST: | $36.96000 |

