N282-20N-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N282-20N-BK

DigiKey Part Number
N282-20N-BK-ND
Manufacturer
Manufacturer Product Number
N282-20N-BK
Description
CABLE QSFP+ M-M 500MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
40Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$120.50000$120.50
Manufacturers Standard Package
Unit Price without GST:$120.50000
Unit Price with GST:$132.55000