
N042AB-003-IVM | |
---|---|
DigiKey Part Number | 95-N042AB-003-IVM-ND |
Manufacturer | |
Manufacturer Product Number | N042AB-003-IVM |
Description | SAFE-IT 3-PORT SINGLE-GANG KEYST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Mounting Hardware | |
For Use With/Related Products | N042 Series | |
Length | 4.840" (122.94mm) | |
Width | 3.110" (79.00mm) | |
Depth | 0.440" (11.18mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $3.83600 | $38.36 |
25 | $3.65720 | $91.43 |
50 | $3.52740 | $176.37 |
100 | $3.40210 | $340.21 |
250 | $3.24344 | $810.86 |
500 | $3.12852 | $1,564.26 |
1,000 | $3.01766 | $3,017.66 |
5,000 | $2.77538 | $13,876.90 |
Unit Price without GST: | $4.33000 |
---|---|
Unit Price with GST: | $4.76300 |