
0SU22081 | |
|---|---|
DigiKey Part Number | 0SU22081-ND |
Manufacturer | |
Manufacturer Product Number | 0SU22081 |
Description | MINICOM SMART 108 8-PORT CAT5 |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer Eaton Tripp Lite | Peripherals VGA Monitor, PS/2 Keyboard, PS/2 Mouse |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Obsolete | Includes Rackmount Kit, Power Cord |
Type Network KVM | Size 8.50" L x 4.80" W x 1.60" H (215.9mm x 121.9mm x 40.6mm) |

