
SD8328-220-R | |
|---|---|
DigiKey Part Number | 283-SD8328-220-RTR-ND - Tape & Reel (TR) 283-SD8328-220-RCT-ND - Cut Tape (CT) 283-SD8328-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-220-R |
Description | FIXED IND 22UH 1.85A 99 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.85 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $3.17100 | $31.71 |
| 100 | $2.60790 | $260.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $2.20674 | $2,824.63 |
| 2,560 | $2.08144 | $5,328.49 |
| 3,840 | $2.01214 | $7,726.62 |
| Unit Price without GST: | $3.85000 |
|---|---|
| Unit Price with GST: | $4.23500 |

