Similar
Similar

SD7030-680-R | |
|---|---|
DigiKey Part Number | 513-1488-2-ND - Tape & Reel (TR) 513-1488-1-ND - Cut Tape (CT) 513-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-680-R |
Description | FIXED IND 66.6UH 850MA 304 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 66.6 µH Shielded Drum Core, Wirewound Inductor 850 mA 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 304mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.77300 | $27.73 |
| 100 | $2.28030 | $228.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.83058 | $2,745.87 |
| 3,000 | $1.72662 | $5,179.86 |
| 4,500 | $1.66865 | $7,508.93 |
| 7,500 | $1.65955 | $12,446.62 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.70700 |



