
PTS060315V010 | |
|---|---|
DigiKey Part Number | 283-PTS060315V010TR-ND - Tape & Reel (TR) 283-PTS060315V010CT-ND - Cut Tape (CT) 283-PTS060315V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V010 |
Description | PTC RESET FUSE 100MA 15V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS060315V010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 5 | $0.29200 | $1.46 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.22480 | $11.24 |
| 100 | $0.20730 | $20.73 |
| 250 | $0.18648 | $46.62 |
| 500 | $0.17204 | $86.02 |
| 1,000 | $0.15870 | $158.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13620 | $681.00 |
| 10,000 | $0.12547 | $1,254.70 |
| 15,000 | $0.11955 | $1,793.25 |
| 25,000 | $0.11245 | $2,811.25 |
| 35,000 | $0.10799 | $3,779.65 |
| 50,000 | $0.10467 | $5,233.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |


