



NRBG104J3380B1J | |
|---|---|
DigiKey Part Number | 283-NRBG104J3380B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104J3380B1J |
Description | NTC 10K 3380K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43906 | $1,756.24 |
| Unit Price without GST: | $0.43906 |
|---|---|
| Unit Price with GST: | $0.48297 |

