
HCM1A1104V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-3R3-R |
Description | FIXED IND 3.3UH 8.2A 11.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.2 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71200 | $7.12 |
| 25 | $0.65800 | $16.45 |
| 50 | $0.62020 | $31.01 |
| 100 | $0.58480 | $58.48 |
| 250 | $0.54100 | $135.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.84598 | $422.99 |
| 1,000 | $0.79769 | $797.69 |
| 1,500 | $0.77077 | $1,156.15 |
| 2,500 | $0.73817 | $1,845.42 |
| 3,500 | $0.71748 | $2,511.18 |
| 5,000 | $0.69619 | $3,480.95 |
| 12,500 | $0.64443 | $8,055.37 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

