Similar




MOVS2825V130 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V130TR-ND - Tape & Reel (TR) 283-MOVS2825V130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOVS2825V130 |
Description | VARISTOR 205V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 205 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 205 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 225 V |
Series | Current - Surge 400 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 130 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 175 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 185 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72650M0131K072 | TDK | 0 | 495-4429-1-ND | $0.99000 | Similar |


