
CSPUA877BNLGI8 | |
|---|---|
DigiKey Part Number | 800-CSPUA877BNLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPUA877BNLGI8 |
Description | IC PLL CLK DRIVER MEMORY 40VFQFN |
Customer Reference | |
Detailed Description | Memory, DDR2, SDRAM PLL Clock Driver IC 410MHz 1 Output 40-VFQFPN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
PLL | Yes | |
Main Purpose | Memory, DDR2, SDRAM | |
Input | Clock, CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 410MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) |

