MOVHE10V210Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 840
Unit Price: $0.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19190

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19190

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18622

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17778

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19190

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18622

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17778

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18622

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17778
330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V210Y-AP

DigiKey Part Number
283-MOVHE10V210Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE10V210Y-AP
Description
VARISTOR 330V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
3.5 kA
Energy
58J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.17059$170.59
Manufacturers Standard Package
Unit Price without GST:$0.17059
Unit Price with GST:$0.18765