
SSTVA16859CKLFT/M | |
|---|---|
DigiKey Part Number | 800-SSTVA16859CKLFT/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSTVA16859CKLFT/M |
Description | IC REG BUFF 13-26BIT 56-VFQFP-EP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VFQFP-EP (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 13, 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFP-EP (8x8) |

