
HC1-R87-R | |
|---|---|
DigiKey Part Number | 283-HC1-R87-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1-R87-R |
Description | FIXED IND 870NH 28.01A 1.23 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 870 nH Unshielded Drum Core, Wirewound Inductor 28.01 A 1.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-R87-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.45452 | $1,113.63 |
| Unit Price without GST: | $4.45452 |
|---|---|
| Unit Price with GST: | $4.89997 |

