


EPM6241V-3R3-303SR | |
|---|---|
DigiKey Part Number | 283-EPM6241V-3R3-303SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6241V-3R3-303SR |
Description | DC DC CONV 1W 24VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 5 | $6.79600 | $33.98 |
| 10 | $6.68700 | $66.87 |
| 25 | $6.54400 | $163.60 |
| 50 | $6.43800 | $321.90 |
| 100 | $6.33360 | $633.36 |
| 492 | $6.09919 | $3,000.80 |
| 984 | $5.99980 | $5,903.80 |
| Unit Price without GST: | $7.06000 |
|---|---|
| Unit Price with GST: | $7.76600 |

