
E3X200122ZA2 | |
|---|---|
DigiKey Part Number | 283-E3X200122ZA2TR-ND - Tape & Reel (TR) 283-E3X200122ZA2CT-ND - Cut Tape (CT) 283-E3X200122ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200122ZA2 |
Description | CRYSTAL 3225 20MHZ 12PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.56160 | $14.04 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.51610 | $51.61 |
| 250 | $0.48812 | $122.03 |
| 500 | $0.46790 | $233.95 |
| 1,000 | $0.44855 | $448.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92559 | $2,776.77 |
| 6,000 | $0.88738 | $5,324.28 |
| 9,000 | $0.86577 | $7,791.93 |
| 15,000 | $0.83931 | $12,589.65 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

