Unshielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX02-18714-R

DigiKey Part Number
513-1685-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX02-18714-R
Description
INDUCT ARRAY 2 COIL SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Tolerance
-
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
-
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,043 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,043In Stock
Ships from WEC