2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-V-2-1/4R

DigiKey Part Number
2266-BK/MDL-V-2-1/4R-ND
Manufacturer
Manufacturer Product Number
BK/MDL-V-2-1/4R
Description
FUSE GLASS 2.25A 250VAC 3AB 3AG
Customer Reference
Detailed Description
2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
49.6
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.096 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
20$5.29650$105.93
120$5.04100$604.92
480$4.81379$2,310.62
1,200$4.60080$5,520.96
Unit Price without GST:$5.29650
Unit Price with GST:$5.82615