


10BJ51A | |
|---|---|
DigiKey Part Number | 283-10BJ51ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ51A |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 12.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31347 | $940.41 |
| 6,000 | $0.28791 | $1,727.46 |
| 9,000 | $0.27488 | $2,473.92 |
| 15,000 | $0.26025 | $3,903.75 |
| 21,000 | $0.25158 | $5,283.18 |
| 30,000 | $0.24316 | $7,294.80 |
| Unit Price without GST: | $0.31347 |
|---|---|
| Unit Price with GST: | $0.34482 |

