
XBUT4D22BU | |
|---|---|
DigiKey Part Number | 5730-XBUT4D22BU-ND |
Manufacturer | |
Manufacturer Product Number | XBUT4D22BU |
Description | 6.2MM WIDE 4 WIRE BLUE TB 26-8AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 36 A |
Manufacturer Eaton Electrical | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 150V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT4D22 | Eaton Electrical | 0 | 5730-XBUT4D22-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.52100 | $85.21 |
| 100 | $7.24240 | $724.24 |
| 1,000 | $6.15693 | $6,156.93 |
| Unit Price without GST: | $10.03000 |
|---|---|
| Unit Price with GST: | $11.03300 |

