
M22M-DRL-W | |
|---|---|
DigiKey Part Number | 5730-M22M-DRL-W-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRL-W |
Description | ILL MTN PB METAL-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $32.35800 | $323.58 |
| 25 | $30.33240 | $758.31 |
| 50 | $28.88500 | $1,444.25 |
| 100 | $27.50720 | $2,750.72 |
| 250 | $25.78688 | $6,446.72 |
| 500 | $24.55782 | $12,278.91 |
| Unit Price without GST: | $38.07000 |
|---|---|
| Unit Price with GST: | $41.87700 |

