
M22M-DRH-W | |
|---|---|
DigiKey Part Number | 5730-M22M-DRH-W-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DRH-W |
Description | EXTENDED PUSH BUTTON, WHITE, LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.78000 | $31.78 |
| 10 | $26.26600 | $262.66 |
| 25 | $24.36000 | $609.00 |
| 50 | $23.05500 | $1,152.75 |
| 100 | $21.87260 | $2,187.26 |
| 250 | $20.49708 | $5,124.27 |
| 500 | $19.59308 | $9,796.54 |
| Unit Price without GST: | $31.78000 |
|---|---|
| Unit Price with GST: | $34.95800 |

