
M22-DLH-W-K20-230W | |
|---|---|
DigiKey Part Number | 5730-M22-DLH-W-K20-230W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DLH-W-K20-230W |
Description | ILL MOM PB SIL-BZL EXTD WHT 85-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.69000 | $114.69 |
| 10 | $97.49200 | $974.92 |
| 25 | $91.39200 | $2,284.80 |
| 50 | $87.03500 | $4,351.75 |
| 100 | $82.88610 | $8,288.61 |
| Unit Price without GST: | $114.69000 |
|---|---|
| Unit Price with GST: | $126.15900 |

