
M22-CLED230-G | |
|---|---|
DigiKey Part Number | 5730-M22-CLED230-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-CLED230-G |
Description | GRN LGHT UNIT 85-264VAC CAGE CLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 85 ~ 264V |
Datasheet | Datasheet |
EDA/CAD Models | M22-CLED230-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 85 ~ 264V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.84000 | $59.84 |
| 10 | $50.86700 | $508.67 |
| 25 | $47.68240 | $1,192.06 |
| 50 | $45.40760 | $2,270.38 |
| 100 | $43.24220 | $4,324.22 |
| 250 | $40.53884 | $10,134.71 |
| Unit Price without GST: | $59.84000 |
|---|---|
| Unit Price with GST: | $65.82400 |

