
FAZ-D6/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D6/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D6/3-NA |
Description | FAZ-NA UL 489 MCB 3P 6A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D6/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.18000 | $285.18 |
| 5 | $236.41800 | $1,182.09 |
| 10 | $217.96200 | $2,179.62 |
| 50 | $180.13440 | $9,006.72 |
| Unit Price without GST: | $285.18000 |
|---|---|
| Unit Price with GST: | $313.69800 |

