
FAZ-B5/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B5/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B5/3-NA |
Description | FAZ-NA UL 489 MCB 3P 5A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B5/3-NA Models |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $268.50000 | $268.50 |
| 5 | $222.59400 | $1,112.97 |
| 10 | $205.22000 | $2,052.20 |
| 50 | $169.61520 | $8,480.76 |
| Unit Price without GST: | $268.50000 |
|---|---|
| Unit Price with GST: | $295.35000 |

