
A25CGC30C | |
|---|---|
DigiKey Part Number | 5730-A25CGC30C-ND |
Manufacturer | |
Manufacturer Product Number | A25CGC30C |
Description | DP MOTOR STARTER,3P,30A,480V COI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 440 ~ 480VAC Supply 30A 575V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 575V | |
Current - Output | 30A | |
Wattage - Load | 1.491 kW | |
Voltage - Supply | 440 ~ 480VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,087.28000 | $1,087.28 |
| 5 | $962.36600 | $4,811.83 |
| 10 | $917.73800 | $9,177.38 |
| Unit Price without GST: | $1,087.28000 |
|---|---|
| Unit Price with GST: | $1,196.00800 |

