
13100A6513 | |
|---|---|
DigiKey Part Number | 5730-13100A6513-ND |
Manufacturer | |
Manufacturer Product Number | 13100A6513 |
Description | PHOTO SENSOR,DIFFUSE 24",ACDC,CB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 24.016" (610mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 24.016" (610mm) | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.23000 | $396.23 |
| 5 | $371.49200 | $1,857.46 |
| 10 | $362.26800 | $3,622.68 |
| 25 | $351.22480 | $8,780.62 |
| Unit Price without GST: | $396.23000 |
|---|---|
| Unit Price with GST: | $435.85300 |

