
10250T1342 | |
|---|---|
DigiKey Part Number | 5730-10250T1342-ND |
Manufacturer | |
Manufacturer Product Number | 10250T1342 |
Description | SHORTHANDLESELECTORSWITCH,BLK,3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, 10250T | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.40000 | $211.40 |
| 10 | $175.38600 | $1,753.86 |
| 25 | $163.91240 | $4,097.81 |
| 50 | $156.31960 | $7,815.98 |
| Unit Price without GST: | $211.40000 |
|---|---|
| Unit Price with GST: | $232.54000 |

