H25030-1C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $77.82833
Datasheet
Image for H25030-1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H25030-1C

DigiKey Part Number
H25030-1C-ND
Manufacturer
Manufacturer Product Number
H25030-1C
Description
FUSE BLOCK CART 250V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.563" Dia x 2" L (14.3mm x 50.8mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class H(K), Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes