
8BHLE-65E | |
---|---|
DigiKey Part Number | 8BHLE-65E-ND |
Manufacturer | |
Manufacturer Product Number | 8BHLE-65E |
Description | FUSE CARTRIDGE 65A 8.3KVAC BOLT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 65A 8.3 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 8.3 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.000" Dia x 19.250" L (76.20mm x 488.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,025.93000 | $3,025.93 |
Unit Price without GST: | $3,025.93000 |
---|---|
Unit Price with GST: | $3,328.52300 |