Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT8-50BK

DigiKey Part Number
4627-CAT8-50BK-ND
Manufacturer
Manufacturer Product Number
CAT8-50BK
Description
CBL MOD 8P8C PL-PL CAT8 50' BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Double Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$113.57000$113.57
10$96.52800$965.28
25$90.48880$2,262.22
50$86.17400$4,308.70
100$82.06610$8,206.61
Manufacturers Standard Package
Unit Price without GST:$113.57000
Unit Price with GST:$124.92700