Parametric Equivalent
Parametric Equivalent

CAT6A-00GY-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-00GY-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-00GY-SFTP |
Description | CAT6A S/FTP 26AWG PVC 0.50' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT6INGR | StarTech.com | 99 | 5214-C6ASPAT6INGR-ND | $7.92000 | Parametric Equivalent |
| NLGR-6IN-CAT6A-PATCH | StarTech.com | 0 | 5214-NLGR-6IN-CAT6A-PATCH-ND | $16.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.21000 | $16.21 |
| 10 | $13.76900 | $137.69 |
| 25 | $12.90720 | $322.68 |
| 50 | $12.29100 | $614.55 |
| 100 | $11.70420 | $1,170.42 |
| 250 | $10.97184 | $2,742.96 |
| 500 | $10.44860 | $5,224.30 |
| 1,000 | $9.95052 | $9,950.52 |
| Unit Price without GST: | $16.21000 |
|---|---|
| Unit Price with GST: | $17.83100 |



